RS PRO IDM201 Bench Digital Multimeter

RS Stock No.:
1233219
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233219
Product description RS PRO IDM201 Bench Digital Multimeter
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
RS stock number 1233219
Product description RS PRO IDM201 Bench Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro IDM 201N Bench Multimeter

RS PRO IDM 201N multimeter is a versatile and portable bench-type measurement instrument. These meters can measure capacitance, voltage, electrical current, frequency, resistance, diode check and continuity test. Suitable for the workshop and laboratory-based engineers and technicians, as well as field service engineers who require a self-powered instrument for maintenance, test or repair activities.

The instrument can be powered from an ac mains supply between 90 V ac and 263 V ac or by internal batteries as required. An integral compartment provides storage space or test leads, spare batteries and fuses. The instrument uses a 3 digit (2000 Count) backlit LCD display with annunciators, polarity and automatic decimal point placement. The auto-range function can be disabled for convenience and maximum/minimum and data-hold functions can also be selected if necessary.

RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits

2000 display count LCD backlit display with annunciators
9 functions / 39 ranges
Fully autoranging with manual override
MIN/MAX and display HOLD functions
Measures up to 600 V with protection against 600 V input on resistance ranges
Current ranges fully fuse protected
Test lead storage compartment provided in the top of the case
AC-DC dual power sources
Side strap allows the unit to be carried with one hand when used away from the bench
Can also be transported via the neck strap
Mains operation or battery powered
Power Requirement: AC; 90 V → 264 V, 50/60 Hz, <10 V A, DC; 1.5 V AA LR6 battery x 6 (not supplied)
Complies with: IEC 61010-1 CAT III 300 V, CAT II 600 V
Dimensions: 218 mm (W) x 195 mm (L) x 73 mm (H)
Weight: 1.3 kg

What does it measure?

DC and AC voltages - up to 600V
DC and AC current - up 10A with 10mA resolution
Resistance and continuity checking - up to 2MΩ
Capacitance - up to 2mF
Frequency - up to 20MHz

What does it include?

Pair of Test Leads
User Manual
Mains Power Cable
Carrying Strap
Pair of Crocodile Clips

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.


Specifications

Attribute Value
Brand RS PRO
Absolute Maximum AC Current Measurement 10 A ac
Absolute Maximum Resistance Measurement 20 MΩ
Safety Category Voltage 300 V, 600 V
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±0.7% + 3 Digits
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Battery Type 1.5 V AA LR6, AM3
Best AC Current Accuracy ±1.5% + 5 Digits
Width 218 mm
Length 195 mm
Resistance Measurement Resolution 100 mΩ
Absolute Maximum Capacitance Measurement 2 mF
AC Current Measurement Resolution 0.1 µA ac
Maximum Frequency 20 MHz
Dimensions 195 x 218 x 73 mm
Best DC Voltage Accuracy ±0.5% + 2 Digits
DC Voltage Measurement Resolution 100 µV dc
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
Multimeter Type Bench
True RMS Yes
Best AC Voltage Accuracy ±1.5% + 5 Digits
Best Capacitance Measurement Accuracy ±1.9% + 8 Digits
Minimum Operating Temperature 0 °C
Capacitance Measurement Resolution 1 pF
Height 73 mm
DC Current Measurement Resolution 0.1 µA dc
AC Voltage Measurement Resolution 100 µV ac
Model Number p IDM201
Battery Life 1200 h
Weight 1.3 (Without Power Cord) kg
Safety Category Level CAT II, CAT III
Absolute Maximum DC Current Measurement 10 A dc
Best DC Current Accuracy ±1% + 2 Digits
Checking stock...
IDR
5,949,255.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,949,255.91
*price per unit indicative
"RS PRO IDM201 Bench Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products