RS PRO IDM20 Handheld Digital Multimeter

RS Stock No.:
1231930
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1231930
Product description RS PRO IDM20 Handheld Digital Multimeter
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
RS stock number 1231930
Product description RS PRO IDM20 Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO IDM20 Pocket Digital Multimeter

The RS PRO IDM20 digital multimeter (DMM) is a handheld tool which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed. There is also a “hold” function available in the compact design making it very user-friendly. The multimeter is also CAT IV rated for 600V and CAT III rated for 1000V.

With built-in non-contact AC voltage detection, this battery-powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the meter itself are integral test leads, 2 X AAA batteries and a user manual.

The IDM20 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.

SUPPLIED_WITH :

Features and Benefits:

• Integrated flashlight
• Compact and handheld - pocket size
• Digital 3-3/4 digit 4000 count LCD display
• 3-year warranty
• 104 x 55 x 32.5 mm dimension

What does it measure?
DC/AC Voltages
AC/DC Current
Resistance and continuity checking
Diode - open circuit voltage

What does it include?
Pair of Integral Test Leads
Battery (Installed) - Two 1.5V AAA batteries
User Manual

Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±2.5 %
Height 40 mm
Absolute Maximum Resistance Measurement 40 MΩ
Width 55 mm
Length 120 mm
Model Number p IDM20
Weight 145 g
Safety Category Level CAT III
Absolute Maximum Capacitance Measurement 100 µF
Absolute Maximum DC Current Measurement 200 mA dc
Best DC Current Accuracy ±2 %
Absolute Maximum AC Current Measurement 200 mA ac
Maximum Frequency 100 kHz
Safety Category Voltage 1000 V
Battery Type AAA
Dimensions 120 x 55 x 40 mm
Best DC Voltage Accuracy ±0.5 %
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Multimeter Type Handheld
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±0.8 %
Absolute Maximum DC Voltage Measurement 600 V dc
Best Capacitance Measurement Accuracy ±3 % ± 5 Digits
True RMS No
Display Type Digital
Best AC Voltage Accuracy ±1.2 %
Checking stock...
IDR
1,254,694.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,254,694.18
*price per unit indicative
"RS PRO IDM20 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products