Fluke 715 Current & Voltage Calibrator, Max Voltage 20V, Max Current 24mA

RS Stock No.:
2632700
Mfr. Prt No.:
FLUKE 715
Brand:
Fluke
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
RS stock number 2632700
Product description Fluke 715 Current & Voltage Calibrator, Max Voltage 20V, Max Current 24mA
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 715

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Width 98 mm
Dimensions 52 x 98 x 201 mm
Best Accuracy ±0.015 %
Absolute Maximum Current Measurement 24 mA
Maximum Source Current 24 mA
Minimum Operating Temperature -10 °C
Battery Type 9 V
Height 201 mm
Model Number p 715
Weight 600 g
Safety Category Voltage 30 V
Power Source Battery
Absolute Maximum Voltage Measurement 20 V
Length 52 mm
Minimum Source Current 0 mA
Maximum Source Voltage 10 V
Minimum Source Voltage 0 V
Maximum Operating Temperature +55 °C
Checking stock...
IDR
30,030,007.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
130,030,007.00
*price per unit indicative
"Fluke 715 Current & Voltage Calibrator, Max Voltage 20V, Max Current 24mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda