RS PRO Base & Arm
- RS Stock No.:
- 6141517
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
| RS stock number | 6141517 |
| Product description | RS PRO Base & Arm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Magnetic Base Stand with Snake Arm
The RS PRO magnetic base features a flexible arm which can be locked in any position by a single lever. It is fitted to a switchable magnetic base which has a 40 kg (400N) pull. It will hold plunger or lever indicators with stems/spigots between 3 to 13 mm in diameter. The bases are magnetic so that they can be attached to metal surfaces securely without the need for screws.
RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.
Features and Benefits:
- Magnetic base indicator stand with flexible arm
- Overall length of snake srm is 330 mm
- Base has on / off switch
- Magnet base dimensions 50 x 60 x 55 mm (W x L x H)
- M8 arm thread into the magnetic base
- Magnetic base can be attached in various positions to help with precision measurement
- Supports plunger dial and lever indicators
Typical Applications
Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance
Specifications
| Attribute | Value |
| Brand | RS PRO |