RS PRO Base & Arm

RS Stock No.:
3870155
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
RS stock number 3870155
Product description RS PRO Base & Arm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

RS PRO Miniature Magnetic Base

RS PRO miniature style magnetic base with an exceptionally high 32 kg pull off. This small base has easy to set up gauges and a universal swivel clamp for all dial and test indicators. These bases are useful as a stand and are suitable for holding dial indicators and dovetail lever gauges for precision-controlled measurements.

RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.

Features and Benefits:

  • Magnetic base incorporates ON/OFF switch and V base

  • Extra pull gives positive and rigid clamping to flat and especially cylindrical surfaces

  • Suitable for dovetail lever gauges or 6 mm, 8 mm, 3/8 in. diameter stem dial indicators

  • Single direction fine adjustment at base

  • Universal swivel clamp for all dial and test indicators

  • Strong arm lock by using 3 point clamp

  • Gauges are easily set up into position

  • Black finished arms

  • Weight: 0.500 Kg

  • Magnet force 320 N

  • Magnet width x length x height: 30 x 40 x 35 mm

Typical Applications

Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance


Specifications

Attribute Value
Brand RS PRO
Checking stock...
IDR
2,172,586.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,172,586.57
*price per unit indicative
"RS PRO Base & Arm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda