Fluke 971 Handheld Hygrometer, Max Temperature +60°C, Max Humidity 95%RH

RS Stock No.:
7244193
Mfr. Prt No.:
2418208
Brand:
Fluke
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
RS stock number 7244193
Product description Fluke 971 Handheld Hygrometer, Max Temperature +60°C, Max Humidity 95%RH
Manufacturer / Brand Fluke
Manufacturer part number 2418208

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Fluke
Humidity Measurement Resolution 0.1 %RH
Model Number p 971
Meter Type Handheld
Battery Life 200 h
Weight 190 g
Maximum Humidity Measurement 95 %RH
Functions Record
Temperature Measurement Resolution 0.1 °C
Battery Type AAA
Absolute Maximum Temperature Measurement +60 °C
Dewpoint Measurement Yes
Maximum Operating Temperature +60 °C
Power Source Battery
Best Humidity Measurement Accuracy ±2.5 %RH
Hygrometer Type Digital Hygrometer
Best Temperature Measurement Accuracy ±0.5 °C
Minimum Operating Temperature -20 °C
Checking stock...
IDR
8,412,178.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,412,178.00
*price per unit indicative
"Fluke 971 Handheld Hygrometer, Max Temperature +60°C, Max Humidity 95%RH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda