RS PRO Analogue Hygrometer, Max Temperature +60°C, Max Humidity 80%RH

RS Stock No.:
1651486
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
RS stock number 1651486
Product description RS PRO Analogue Hygrometer, Max Temperature +60°C, Max Humidity 80%RH
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Meter Type Analogue
Weight 175 g
Maximum Humidity Measurement 80 %RH
Best Humidity Measurement Accuracy ±5 %
Functions Measuring
Hygrometer Type Thermohygrometer
Absolute Maximum Temperature Measurement +60 °C
Best Temperature Measurement Accuracy ±5 %
Checking stock...
IDR
410,644.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1410,644.35
*price per unit indicative
"RS PRO Analogue Hygrometer, Max Temperature +60°C, Max Humidity 80%RH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda