RS PRO Carbon Dioxide Workstation Monitor Gas Detection, For Air Quality Control

RS Stock No.:
1746574
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1746574
Product description RS PRO Carbon Dioxide Workstation Monitor Gas Detection, For Air Quality Control
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
RS stock number 1746574
Product description RS PRO Carbon Dioxide Workstation Monitor Gas Detection, For Air Quality Control
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Minimum Operating Temperature 0 °C
Height 110 mm
Width 48 mm
Audible Alarm No
Length 100 mm
Meter Type Workstation Monitor
Weight 210 g
Gases Detected Carbon Dioxide
Accuracy ±1 %, ±3 %, ±5 %
Battery Type Rechargable NiMH
Dimensions 100 x 48 x 110 mm
ATEX Approval No
Application Air Quality Control
Display Type LED
Maximum Operating Temperature +50 °C
Checking stock...
IDR
2,975,939.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,975,939.08
*price per unit indicative
"RS PRO Carbon Dioxide Workstation Monitor Gas Detection, For Air Quality Control" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda