RS PRO Bench Power Supply, 3 Output, 0 → 30V, 0 → 5 (Adjustable) A, 3 (Fixed) A

RS Stock No.:
1808786
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1808786
Product description RS PRO Bench Power Supply, 3 Output, 0 → 30V, 0 → 5 (Adjustable) A, 3 (Fixed) A
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
RS stock number 1808786
Product description RS PRO Bench Power Supply, 3 Output, 0 → 30V, 0 → 5 (Adjustable) A, 3 (Fixed) A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Power Supplies

RS PRO RS-A3305P Series Bench Power Supply

Introducing the RS PRO RS-A3305P Series Bench Power Supply. This high-performance D/C power supply allows users to work without additional noise being created by the power supply due to the low noise level and ripple function. This bench power supply is of an industrial grade which allows to work for long periods of time, without compromising the quality of the tests that are being run. This bench power supply is a high-quality, versatile piece of equipment that can be used for a variety of applications and can be bought as a non-calibrated or calibrated (RS Calibration or UKAS Calibration) machine.

Features and Benefits:

• Complete programmable allowing users to self-define voltage and current under rated power conditions to satisfy them with wider voltage and current operational ranges
• Industrial grade power supply unit to allow for load testing for greater periods of time without impacting testing
• Low noise and ripple feature that allows for greater clarity and less noise in the working environment
• 5 sets of parameters can be stored and recalled for frequent testing
• 100 sets of stored parameters inside for programmable recall
• CV / CC constant voltage and constant current modes
• The remote measurement terminal compensates the voltage drop of the wire
• Built-in USB and RS-232 Interface giving greater flexibility for use
• 10 mV / 1 mA resolution

Applications:

A bench power supply is an essential piece of equipment if you do a lot of electronics or other powered projects on your bench and need a reliable source of power at different voltages. They are very useful tools in testing circuits, as they allow you to adjust the voltage to a specific value depending on what project you are working on.
The most common and versatile regulated DC power supply is the constant current (CC) or constant voltage (CV) type which as the name implies can provide either a constant current or constant voltage within a certain range.

These units are generally used for:

• General laboratory
• Education
• Industry
• Research
• Production
• Workshops


Specifications

Attribute Value
Output Voltage 0 → 30 V
Brand RS PRO
Minimum Temperature 0 °C
Output Current 0 → 5 (Adjustable) A, 3 (Fixed) A
Number of Outputs 3
Bench Power Supply Type Adjustable Power Supply
Digital/Analogue Digital
Number of Displays 1
Type Digital
Supply Voltage 230 V
Input Connector IEC 320-C14
Output Connector RS232, USB
Maximum Temperature +40 °C
Checking stock...
IDR
6,832,010.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,832,010.15
*price per unit indicative
"RS PRO Bench Power Supply, 3 Output, 0 → 30V, 0 → 5 (Adjustable) A, 3 (Fixed) A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products