RS PRO Bench Power Supply, 180W, 2 Output, 0 → 30V, 3A
- RS Stock No.:
- 1233558
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1233558 |
| Product description | RS PRO Bench Power Supply, 180W, 2 Output, 0 → 30V, 3A |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1233558 |
| Product description | RS PRO Bench Power Supply, 180W, 2 Output, 0 → 30V, 3A |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Power Supplies
RS PRO Multiple Output Programmable Linear DC Power Supply
From RS PRO, comes a range of high quality and cutting edge multiple output programmable linear DC power supplies with LED display screens. Manufactured to industry standards these user-friendly DC power supplies include a large display, a digital panel control, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control.
SUPPLIED_WITH : User manual, power cord
Features and Benefits:
- 2,3, and 4 Independent isolated output
- User-friendly operation, coarse/fine volume control
- USB standard interface
- Low noise achieved by a smart cooling fan achieving
- Digital panel control (rotary encoder switch, rubber key with indicator)
- Tracking series and parallel mode - The tracking series mode guarantees higher output voltage, while the tracking parallel mode guarantees higher output current.
- Max temperature +40 °C
- Output voltage - 0 → 30V
- 4 Sets save/recall - from the four memory sets you can quickly select a panel setting without manual configuration.
How do linear power supplies work?
Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. This is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.
Applications
These DC power supplies have a variety of application use such as;
- Laboratories and educational facilities
- Service operation and post-sales support
- Product testing and quality assurance
- Product development and debugging
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Output Voltage | 0 → 30 V |
| Brand | RS PRO |
| Minimum Temperature | 0 °C |
| Number of Outputs | 2 |
| Bench Power Supply Type | Programmable DC Power Supply |
| Digital/Analogue | Digital |
| Number of Displays | 4 |
| Supply Voltage | 100 → 230 V ac |
| Output Current | 3 A |
| Type | Digital |
| Input Connector | IEC 320 |
| Output Connector | Binding Post Terminal |
| Power Rating | 180 W |
| Maximum Temperature | +40 °C |