RS PRO 35 L Oil Spill Kit

RS Stock No.:
7769696
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
RS stock number 7769696
Product description RS PRO 35 L Oil Spill Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Oil Spill Kits

Oil spill kits are ideal for a rapid response to spills or oil leaks. Spill kits are designed for single use application.

Note

776-9703 is a 120 Litre Oil Refill Kit

Spillage Control Legislative Information

Many working enviroments contain materials which are hazardous and, if handled incorrectly, can result in serious damage to health, equipment, premises and the enviroment. Therefore, in the event of a spillage, it is important that a competent person is available to take charge of the spillage and remove the hazard efficiently.
Under the Control of Substances Hazardous to Health Regulations, it is a legal requirement to carry out an assessment in any working enviroment to establish the likelihood of exposure to substances that may be hazardous.
After identifying whether or not chemicals are present , the level of exposure and the implementation of necessary control measures, all persons within the working area who could become exposed to a spillage must be provided with training, information and instructions relating to the hazards.
Materials to control the spillage should also be available and replenished after used. It is essential that suitable Personal Protective Equipment is provided to any person who may be exposed to any hazards, especially during the clear up process.


Specifications

Attribute Value
Brand RS PRO
Application Oil
Absorbent Capacity 35 L
Size 35 L
Kit Contents Pads, Socks
Checking stock...
IDR
816,463.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1816,463.76
*price per unit indicative
"RS PRO 35 L Oil Spill Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda