RS PRO 800mm Black/Yellow Cable Cover in PP, 30mm Inside dia.

RS Stock No.:
1365422
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
RS stock number 1365422
Product description RS PRO 800mm Black/Yellow Cable Cover in PP, 30mm Inside dia.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Heavy-Duty Cable Protectors

RS PRO range of lightweight rubber cable protectors designed to protect cables from damage by vehicles and pedestrians. Available with 2, 3 or 5 grooves which can be accessed via a top hood. By installing cable protectors means that cables and wires are protected from damage by people stepping or driving over them. It also stops people from tripping over them making environments more safer.
Options include:
136-5423 - cable cover dual 2 channels
136-5420 - cable cover dual 3 channels
136-5422 - cable cover dual 5 channels

Heavy duty cable protection will allow forklift vehicles to drive over the cable ramps without damaging the wire.

Note

Connections and fixings are not included.

Features and Benefits:

• Weather and skid proof
• Black base and yellow cover provide good visibility
• High -strength cable groves, can withstand up to 20 tons per axle (except 136-5423, 1 tonne)
• Parts fit into one another for strong connection
• Fixed to the ground via 4 fixing holes, Ø 6 mm
• RoHS compliant
• Made of rubber and polypropylene (PP)
• Rigid straight element

Typical Applications

Cable covers and cable protectors are important products to have for health and safety regulations. Cable cover protects the cable itself from damage and workers from tripping over the cables, thus keeping your working area tidy and safe. Cable overs can be used in various areas including:
Offices
Warehouses
Shops

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Internal Dimensions 910 x 30 mm, 910 x 35 mm
Colour Black/Yellow
Width 450 mm
Number of Channels 5
Length 800 mm
Inside Diameter 30 mm, 35 mm
Material PP
Checking stock...
IDR
4,583,483.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,583,483.22
*price per unit indicative
"RS PRO 800mm Black/Yellow Cable Cover in PP, 30mm Inside dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda