3M Oil Spill Absorbent Pad 142 L Capacity, 100 Per Package

RS Stock No.:
6112963
Mfr. Prt No.:
MA2002
Brand:
3M
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
RS stock number 6112963
Product description 3M Oil Spill Absorbent Pad 142 L Capacity, 100 Per Package
Manufacturer / Brand 3M
Manufacturer part number MA2002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MA2002 absorbent sheets

Spillage Control Legislative Information

Many working enviroments contain materials which are hazardous and, if handled incorrectly, can result in serious damage to health, equipment, premises and the enviroment. Therefore, in the event of a spillage, it is important that a competent person is available to take charge of the spillage and remove the hazard efficiently.
Under the Control of Substances Hazardous to Health Regulations, it is a legal requirement to carry out an assessment in any working enviroment to establish the likelihood of exposure to substances that may be hazardous.
After identifying whether or not chemicals are present , the level of exposure and the implementation of necessary control measures, all persons within the working area who could become exposed to a spillage must be provided with training, information and instructions relating to the hazards.
Materials to control the spillage should also be available and replenished after used. It is essential that suitable Personal Protective Equipment is provided to any person who may be exposed to any hazards, especially during the clear up process.


Specifications

Attribute Value
Brand 3M
Trade Name Sorbent
Type Pad
Quantity Per Package 100
Application Oil
Absorbent Capacity 142 L
Checking stock...
IDR
3,275,714.70
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(IDR)Per Unit(IDR)
13,275,714.7032,757.15
*price per unit indicative
"3M Oil Spill Absorbent Pad 142 L Capacity, 100 Per Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda