RS PRO Black/Blue/White/Yellow Vinyl Safety Labels, Danger Isolated Before Removing Cover-Text 40 mm x 60mm

RS Stock No.:
7760951
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
RS stock number 7760951
Product description RS PRO Black/Blue/White/Yellow Vinyl Safety Labels, Danger Isolated Before Removing Cover-Text 40 mm x 60mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Hazard Signs

Danger Isolate Sign

Danger
Symbol: To warn of electricity (reference no. W012)
Isolate before removing cover
Symbol: mandatory sign exclamation mark (reference no. M001)

The RS Pro 776-0951 is a pack of 5 warning symbol labels. These vinyl stickers measure 60 x 40 mm and feature two warnings. The labels have a white background with a yellow/black and blue symbol.
The 776-0951 labels are designed to prevent serious electrical injury from machinery and other electronical equipment by warning the user of the high voltage. They also signify mandatory action to isolate before removing cover.

Where does it go?

When displaying important messages, it’s important to ensure they are visible. This particular label should be stuck in a prominent place to ensure effectiveness. For example, you may place it on the cover of the particular piece of machinery or next to it.

Standards Met: ISO 7010

Why choose vinyl?

Vinyl is more durable than traditional paper labels. Vinyl is stronger and will not crack or fade over time like paper. Also, if you decide to remove a vinyl sticker, it will come away in one piece. Vinyl also has a much better appearance with more vibrant colours and a coating to protect against water, sun and oil.

Similar Labels:

776-0932 - Danger - Disconnect the mains supply before removing this cover
763-1711 - Danger - Isolate for safe working or if fault occurs

More about ISO 7010

ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.


Specifications

Attribute Value
Brand RS PRO
Sign Description Danger
Colour Black/Blue/White/Yellow
Text Language English
Height 40 mm
Self-Adhesive Yes
Text Message Danger Isolated Before Removing Cover
Width 60 mm
Material Vinyl
Checking stock...
IDR
209,570.22
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1209,570.2241,914.04
*price per unit indicative
"RS PRO Black/Blue/White/Yellow Vinyl Safety Labels, Danger Isolated Before Removing Cover-Text 40 mm x 60mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda