RS PRO Black, Yellow Impact Protector 100mm

RS Stock No.:
8400641
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
RS stock number 8400641
Product description RS PRO Black, Yellow Impact Protector 100mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Flexible Bollard

This flexible bollard from our RS PRO range is a type of safety barrier and features a cylindrical-shaped head and is produced from polyurethane making it extremely flexible. Ideal for areas where the bollard is likely to get knocked repeatedly at low speeds. They are particularly good in tight parking areas where a permanent, non-flexible bollard might need regular replacement; and limits damage to vehicles that strike the bollard.

To be fixed to the ground using RS Flexible Bollard Fixing (840-0650)

A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, barrier tape, robust or flexible bollards and extendable barriers to meet all your safety needs.

Features and Benefits:

Plastic flexible bollard -very durable post, capable of withstanding multiple impacts
Highly visible - black and yellow stripes
Breaking limit: 84 KN/m
Made of polyurethane
Contains additive UV-328 (2%)

Typical Applications

Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.

These flexible bollards act as barriers and can be used for car parks, garage forecourts. They can be used to mark off lanes, preventing cars and other vehicles from cutting across lanes and for guiding cars, vans and trucks around parking and loading areas.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Diameter 100 mm
Barrier Type Collision Protection Guard
Colour Black, Yellow
Height 800 mm
Material Polyurethane
Checking stock...
IDR
2,255,869.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,255,869.23
*price per unit indicative
"RS PRO Black, Yellow Impact Protector 100mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products