RS PRO Acrylic Indoor Mirror, Quarter Dome
- RS Stock No.:
- 7739727
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
| RS stock number | 7739727 |
| Product description | RS PRO Acrylic Indoor Mirror, Quarter Dome |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Security and Safety Mirrors
Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.
Quarter Dome 90 Degree Viewing
The dome mirror is widely used to eliminate blind spots and improve surveillance in all types of retail stores, parking lots, warehouses, offices and can be installed at different locations according to your needs.
The mirror is made of high quality PMMA (Acrylic), PMMA is strong and it is not easy to scratch on the surface. Installation is very simple, it can be installed under the ceiling directly be screww, or hung by rope when the ceiling is very high, such as a warehouse
Note
You can increase the back of the mirror according to your needs
2 way intersection
Panoramic viewing
Edge is rubber material
Excellent visibility
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Shape | Quarter Dome |
| Indoor/Outdoor | Indoor |
| Height | 150 mm |
| Width | 150 mm |
| Material | Acrylic |