RS PRO Plastic Flexible, Split Conduit Black 32mm x 10m

RS Stock No.:
7559029
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7559029
Product description RS PRO Plastic Flexible, Split Conduit Black 32mm x 10m
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
RS stock number 7559029
Product description RS PRO Plastic Flexible, Split Conduit Black 32mm x 10m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Split Flexible Conduit

Introducing the RS Pro range of flexible split conduit, created and designed for the protection and structure of running electrical wiring through machinery or buildings. Split conduit is a strategic choice for users who are looking to enclose cables in a tidy fashion or needing to repair damaged conduit.

Features and Benefits

• This type of conduit features a split which allows the conduit to be easily installed on pre-installed wiring.
• The material compound that the conduit is made from is polypropylene (PP), the characteristics of this material are what make it the perfect choice for your conduit. It has a very high melting point (-40 deg C to + 120 deg C), which is why it’s used frequently in such things such as making microwave containers. PP does not react to detergents, water or acids which means it won’t break or corrode easily. This material is prone to not cracking, and offers great durability in daily wear and tear.
• When the split conduit is used to overlap onto another that may be damaged, the innovative interlocking design creates a tight seal, giving protection for the cables within. No other material is needed to offer this superior strength.
• Convoluted profile allows bends around corners without kinking, also has a corrugated finish.

Typical Applications

• Cable assembling
• Under floor wiring
• Cable management and tidying
• Great protection for wiring looms and harnesses
• Enclosing fiberoptics
• Fast protection on loose cables
• Split conduit is typically used for installing around existing conduit, to either offer extra protection or/and extra support.
• Route wiring in control panels
• Run wire through cabinets, cars and machines

Can split, flexible conduit be used for electrical wiring?

Yes, these conduits are a type of electrical conduit.

Is split conduit used as a repair system?

Quite commonly, you will find that users acquire a split version to place over damaged or broken conduit. The slit, placed along the length of the product enables easy installation over other cables or conduit to either restore protection or to improve it.


Specifications

Attribute Value
Brand RS PRO
Series CR
Colour Black
Conduit Type Flexible, Split
Nominal Diameter 32 mm
Maximum Operating Temperature +80 °C
Interior Diameter 24.3 mm
Outer Diameter 32 mm
Minimum Operating Temperature -20 °C
Coating Material Uncoated
Length 10 m
Standards Met RoHS Compliant
Material Plastic
Checking stock...
IDR
693,322.90
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1693,322.9069,332.29
*price per unit indicative
"RS PRO Plastic Flexible, Split Conduit Black 32mm x 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda