RS PRO Acrylic Indoor Mirror, Half Dome

RS Stock No.:
6634624
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
RS stock number 6634624
Product description RS PRO Acrylic Indoor Mirror, Half Dome
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

RS PRO Acrylic Indoor Mirror

From RS PRO, comes a great value acrylic mirror. These half dome acrylic mirrors are widely used indoors in a variety of industries and are a fantastic solution of improving surveillance, security and general visibility.

Features and benefits

  • Manufactured out of high-quality polymethyl methacrylate

  • Unbreakable

  • A wide 180° visibility

  • Easy to install on walls

Applications

These security mirrors are used to eliminate blind spots and reduce the risk of accidents in areas where visibility is restricted. They are used in applications such as

  • Warehouses

  • Factories

  • Car parks

  • General traffic control

  • Industrial protection control

  • Anti-theft surveillance in commercial establishments

How to clean safety mirrors?

This shatterproof mirror requires very minimal maintenance but can be cleaned and wiped using a lint-free cloth to keep it clean.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Diameter 650 mm
Shape Half Dome
Indoor/Outdoor Indoor
Height 325 mm
Width 650 mm
Material Acrylic
Checking stock...
IDR
3,061,948.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,061,948.88
*price per unit indicative
"RS PRO Acrylic Indoor Mirror, Half Dome" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda