RS PRO All Weather Brass Combination Padlock 53mm

RS Stock No.:
8274414
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
RS stock number 8274414
Product description RS PRO All Weather Brass Combination Padlock 53mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS 4-Digit Combination Padlock

RS PRO 4-Digit Combination Padlock
From the trusted RS PRO brand, this short-shackle combination padlock is ideal for common security demands. The dial combination system means you can set your own combination freely, so you don't have to carry a key or worry about losing a key. With four combination digits, this padlock is difficult to crack, and ideal for securing valuables and premises.

The padlock has a shackle made of hardened steel, for added protection against cutting and sawing, and has a quality brass body for excellent resistance against corrosion. As such, this high-security combination padlock is ideal for use in almost any environment.

Features and Benefits

Easy to set combination
10,000 set of combinations available
Durable and suitable for outdoor use

Applications

This high-quality dial combination padlock is suitable for a variety of situation, such as;

• Locking gate chains
• Locking luggage or lockers
• Securing strong boxes or cash boxes

How do you set a combination lock?

1. Set the lock to its factory presetting 0-0-0 by lining up all the digits next to the marks in the middle of the dial
2. Turn the shackle a full half-turn (180゚) so that the lock is fully open then press the shackle down into the body of the lock
3. Set your own combination
4. Lift the shackle up out of the body again. Turn the shackle back to the fully-open position

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence. When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs, with plenty of security accessories for peace of mind.


Specifications

Attribute Value
Brand RS PRO
Shackle Diameter 7 mm
Quantity Per Package 1
Shackle Length 32 mm
Body Width 53 mm
Colour Yellow
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Lock Type Combination Padlock
Material Brass
Checking stock...
IDR
385,470.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1385,470.75
*price per unit indicative
"RS PRO All Weather Brass Combination Padlock 53mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products