1 x ‘Do Not Operate’ Lockout Tag

RS Stock No.:
7924509
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
RS stock number 7924509
Product description 1 x 'Do Not Operate' Lockout Tag
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS PRO ’Do not operate’ lockout tag

From the trusted brand RS PRO, comes a clear and easy to read ’Do not operate’ lockout tag. Produced from hard PVC and featuring a nylon tie, this tag is hard-wearing, durable and versatile and is an excellent solution for instructing people for their own safety to not operate hazardous machinery or equipment that may require maintenance and repair

Features and benefits:

  • One side of the tag features the ’No entry’ symbol with a large printed warning: ’Do not operate’, as well as space to detail who is authorised to remove the tag and the expected completion date.

  • The other side of the tag allows space for more detail and features the ’No entry’ symbol again, then states: ’This energy source has been LOCKED OUT. Unauthorised removal of this lock/tag may result in disciplinary action'. Space is then provided for ’Remarks’ allowing for customisation to specific requirements.

  • Length of 160mm and width of 75mm

Applications

Lockout tags are designed to work with lockout padlocks and have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;

  • Industrial

  • Warehouses

  • Factories

  • Mills

What is included?

Nylon Tie

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Tag Message Do Not Operate
Quantity Per Package 1
Length 160 mm
Width 75 mm
Material PVC
Checking stock...
IDR
265,791.26
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1265,791.2626,579.13
*price per unit indicative
"1 x 'Do Not Operate' Lockout Tag" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda