1 x ‘Do Not Switch On’ Lockout Tag

RS Stock No.:
7924502
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
RS stock number 7924502
Product description 1 x 'Do Not Switch On' Lockout Tag
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS PRO ’Do Not Switch On’ lockout tag

From the trusted brand RS PRO, comes a clear and easy to read ’Do Not Switch On’ lockout tag. Produced from hard PVC and featuring a nylon tie, this tag is hard-wearing, durable and versatile and is an excellent solution for instructing people for their own safety to not operate hazardous machinery or equipment that may require maintenance and repair

Features and benefits:

  • One side of this printed label features the ’No entry’ symbol along with the main message ’Do not switch on’ in reverse out white text on a red background for maximum visual impact.

  • The other side of the tag repeats this message and also provides space for ’Remarks’, ’Signed by’ and ’Date’.

  • Length of 160mm and width of 75mm

  • The tag is printed red on a white background for maximum visual impact to help error-proof operations

Applications

Lockout tags are designed to work with lockout padlocks and have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;

  • Industrial

  • Warehouses

  • Factories

  • Mills

What is included?

  • Nylon Tie

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Tag Message Do Not Switch On
Quantity Per Package 1
Length 160 mm
Width 75 mm
Material PVC
Checking stock...
IDR
244,603.48
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1244,603.4824,460.35
*price per unit indicative
"1 x 'Do Not Switch On' Lockout Tag" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda