RS PRO Plastic Flexible Conduit Black 16mm x 25m

RS Stock No.:
7559004
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7559004
Product description RS PRO Plastic Flexible Conduit Black 16mm x 25m
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
RS stock number 7559004
Product description RS PRO Plastic Flexible Conduit Black 16mm x 25m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Nylon Flexible Conduit

Nylon conduit ideal for running cable protection in Electrical/Machinery/Building Harness wiring
Flexible body facilitates corner/elbow wiring
Close design


Specifications

Attribute Value
Brand RS PRO
Colour Black
Conduit Type Flexible
Nominal Diameter 16 mm
Interior Diameter 12.2 mm
Outer Diameter 15.8 mm
Length 25 m
Material Plastic
Coating Material Uncoated
Checking stock...
IDR
1,017,118.33
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,017,118.3340,684.73
*price per unit indicative
"RS PRO Plastic Flexible Conduit Black 16mm x 25m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda