RS PRO Electric Door Release, Fail Secure, 24V dc, 0.45A, 19 mm

RS Stock No.:
7491715
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7491715
Product description RS PRO Electric Door Release, Fail Secure, 24V dc, 0.45A, 19 mm
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
RS stock number 7491715
Product description RS PRO Electric Door Release, Fail Secure, 24V dc, 0.45A, 19 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Readers - Ingersoll Rand

Fail Locked Door Striker, 24 V DC

Euro style
Mortice or surface
Monitored available
Includes suppression
Adjustable jaw
Current consumption: 0.45 A
1 Year warranty

For dimensions please refer to datasheet


Specifications

Attribute Value
Brand RS PRO
AC or DC Operation DC
Failure Mode Fail Secure
Supply Voltage 24 V dc
Current Consumption 0.45 A
Depth 19 mm
Height 98 mm
Width 28 mm
Checking stock...
IDR
948,310.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1948,310.49
*price per unit indicative
"RS PRO Electric Door Release, Fail Secure, 24V dc, 0.45A, 19 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda