RS PRO Black Latex Coated Cotton Work Gloves, Size 10, Large, 10 Gloves
- RS Stock No.:
- 8691657
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
| RS stock number | 8691657 |
| Product description | RS PRO Black Latex Coated Cotton Work Gloves, Size 10, Large, 10 Gloves |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Protective Gloves
RS Artix Thermal Freezer Gloves
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
These cold protection reusable gloves from RS feature a fluffy inner liner to keep hands warm in temperatures down to -25°C.
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
Features & Benefits
• Latex coating to palms provides excellent grip in both wet and dry environments
• Improved hygiene with Actifresh antibacterial and anti-odour treatment
• Comfortable fit designed to reduce hand fatigue and increase efficiency
Typical Applications
• Cold stores
• Food storage
• Freezers
• Outdoor work
Specifications
| Attribute | Value |
| Glove Size | 10, Large |
| Brand | RS PRO |
| Primary Glove Application | Thermal |
| Glove Material | Cotton |
| Main Colour of Glove | Black |
| Number of Gloves | 10 |
| Glove Coating | Latex |
| EN388 Puncture | 3 |
| EN407 Thermal | No |
| EN388 Blade | 2 |
| EN388 Tear | 4 |
| EN388 Abrasion | 2 |
| EN374 Chemical | No |
| EN511 Cold | Yes |