DeWALT Challenger Black Steel Toe Capped Mens Safety Boots, UK 11, EU 45
- RS Stock No.:
- 8638094
- Mfr. Prt No.:
- Black Challenger 4 11
- Brand:
- DeWALT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8638094 |
| Product description | DeWALT Challenger Black Steel Toe Capped Mens Safety Boots, UK 11, EU 45 |
| Manufacturer / Brand | DeWALT |
| Manufacturer part number | Black Challenger 4 11 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
DeWALT Safety Footwear
Challenger 3 Sympatex Waterproof Black Safety Hiker Boots
These DeWALT challenger 3 safety boots are traditional steel toe cap trainers to protect your feet in hazardous environments. The padded collar and tongue ensure these safety boots are comfortable to wear and have a sympatex waterproof lining, therefore, keeping your feet dry. These boots are available in UK sizes 6 to 12.
Safety shoes and safety boots are essential footwear in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression. Safety footwear come in many styles and sizes and traditional safety shoes are steel-toed but nowadays they can be made of materials such as thermoplastics and aluminium.
Available sizes range from:
UK 6 = RS Stock Number: 863-8076
UK 7 = RS Stock Number: 863-8085
UK 8 = RS Stock Number: 863-8088
UK 9 = RS Stock Number: 863-8082
UK 10 = RS Stock Number: 863-8091
UK 11 = RS Stock Number: 863-8094
UK 12 = RS Stock Number: 863-8098
Features & Benefits:
Safety level S3 Shoe
Premium waterproof leather upper
Sympatex waterproof and breathable membrane
TPU sole resistant to 120 °C
Dual-density anti-bacterial insole
Shock absorption
Lightweight and flexible
Outsole resistant to petrol, chemical’s, oil and heat
Steel toe cap protection 200 joules
Steel midsole for underfoot protection
Applications:
Safety boots and safety shoes are protective footwear which has been specially designed to keep you safe in the workplace. They also provide comfort so can be worn throughout the working day. Safety footwear is used in a variety of jobs that require foot protection and they prevent getting foot injuries due to:
Slippery surface
Falling objects
Sharp edges
Machinery
Handling hazardous material
Hostile environments – bad weather
Electricity
Chemicals
FAQs
Are they waterproof?
Yes, these safety boots are waterproof.
How is safety footwear graded?
Standard European Ratings are SB (Basic level), S1, S2. S3. S4, S5. For more information please view our Footwear Protection Guide.
Specifications
| Attribute | Value |
| Brand | DeWALT |
| Shoe Size US | 12 |
| Shoe Size EU | 45 |
| Gender | Men |
| Water Resistant | Yes |
| Shoe Size UK | 11 |
| Safety Rating EN ISO 20345 | S3 |
| Additional Safety Features | A, P, WRU |
| Penetration Resistant | Yes |
| Slip Resistance Rating | SRA |
| Resistant To | Chemical, Oil |
| ESD Safe | No |
| Midsole Type | Steel |
| Series | Challenger |
| Anti-Static | Yes |
| Safety Toe | Yes |
| Closure Type | Lace Up |
| Upper Material | Nubuck |
| Colour | Black |
| Safety Toe Type | Steel |