RS PRO Gas Filter for use with P420, P430

RS Stock No.:
9185797
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
RS stock number 9185797
Product description RS PRO Gas Filter for use with P420, P430
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Replacement Gas Filters

RS Pro Gas filters have the filter class of ABEK1 and have a gas bayonet connection. The gas filters offer you protection against organic gases and vapour with a boiling point of +65°C. The filters are suitable for P420, P430, P500 and P510 respirator masks. Their bayonet style coupling means the filter can be changed quickly and conveniently. RS PRO filters are an excellent addition to your work safety solutions.

Features and Benefits

• Filter class ABEK1
• Bayonet connection
• Protects against organic and inorganic gases and vapours
• Man-made fabric
• Suitable for P420, P430, P500, P510 respirator masks

Half-mask or full-mask respirators?

Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.

However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.

Correct use of respirators

When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.


Specifications

Attribute Value
Brand RS PRO
Filter Type Gas
For Use With P420, P430
Type Filter
Checking stock...
IDR
692,169.11
Out of stock
Price Box (1 Box of 6)
Box(s)Per Box(IDR)Per Unit(IDR)
1692,169.11115,361.52
*price per unit indicative
"RS PRO Gas Filter for use with P420, P430" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda