3M Gas Filter for use with 3M 6000 Series Respirator 6055

RS Stock No.:
0766211
Mfr. Prt No.:
6055
Brand:
3M
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
RS stock number 0766211
Product description 3M Gas Filter for use with 3M 6000 Series Respirator 6055
Manufacturer / Brand 3M
Manufacturer part number 6055

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

6000 Series 6055 A2 Gas & Vapour Filters

The 3M™ 6055 (A2) is a filter pack, which is designed for use with the 6000/7500 series half face respirators and 6000/7000 series full face respirators. They provide the user with a high protection from contaminated environments in a wide range of industrial contaminants. With a filter type of A1, it can protect you against organic gases. The bayonet fitting types allows each filter to be clicked in place for ease.

Features and Benefits

Gas and Vapour Filter 6055 offers A2 protection against organic vapours (boiling point above 65%)
Lightweight, low breathing resistance, well balanced when fitted to mask
Provides excellent field of vision as a result of the unique trapezoidal shape
Filters can be used on all 3M™ Half and Full Face Masks fitted with a bayonet connections system
Bayonet fitting allows filters to be clicked into place for ease of fitting

Applications

• Vehicle manufacture
• Aircraft manufacture and repair/refurbishment
• Boat building
• During manufacture and use of inks, dyes, adhesives, resins, varnishes and paints

Correct use of respirators

When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.

Half-mask or full-mask respirators?

Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.

However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Filter Type Gas
For Use With 3M 6000 Series Respirator
Type Filter Cartridge
Checking stock...
IDR
1,485,557.07
Out of stock
Price Box (1 Box of 8)
Box(s)Per Box(IDR)Per Unit(IDR)
11,485,557.07185,694.63
*price per unit indicative
"3M Gas Filter for use with 3M 6000 Series Respirator 6055" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda