RS PRO White Mini Trunking Self-Adhesive – Closed Slot, W16 mm x D16mm, L2m, uPVC

RS Stock No.:
9171549
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9171549
Product description RS PRO White Mini Trunking Self-Adhesive - Closed Slot, W16 mm x D16mm, L2m, uPVC
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
RS stock number 9171549
Product description RS PRO White Mini Trunking Self-Adhesive - Closed Slot, W16 mm x D16mm, L2m, uPVC
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

RS PRO White mini self-adhesive trunking

From the great value brand RS PRO, comes a range of high quality white mini trunkings. Manufactured with a flat back and uPVC (unplasticised polyvinyl chloride), these trunkings have been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation

APPROVALS : BS 4678 Part 4

Features and benefits:

  • Quick and easy to install

  • 2m length

  • 16mm depth

  • Clean white finish

  • Ideal for clean cable management.

Applications

Cable trunking has an array of application use such as;

  • Electrical workshops

  • Offices and indoor work spaces

  • Schools, Hospitals and Hotels

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Trunking/Chain Type Mini Trunking Self-Adhesive
Series Mini
Colour White
Width 16 mm
Depth 16 mm
Length 2 m
Slot Type Closed
Standards Met BS 4678 Part 4, RoHS Compliant
Material uPVC
Checking stock...
IDR
1,350,668.53
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,350,668.53135,066.85
*price per unit indicative
"RS PRO White Mini Trunking Self-Adhesive - Closed Slot, W16 mm x D16mm, L2m, uPVC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda