RS PRO Yellow Unisex Hi Vis Jacket, L to XL

RS Stock No.:
1248198
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
RS stock number 1248198
Product description RS PRO Yellow Unisex Hi Vis Jacket, L to XL
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Hi-Vis Long Sleeved Two Band & Brace Jacket

RS Pro Hi-Vis long sleeved two bands and brace jacket is lightweight giving you maximum coverage with a minimal weight. The jacket is complete with reflective tape on the arms and body giving maximum visibility. The ideal jacket keeping you seen and safe. Made from 100% polyester with a warp knit of 125 g including hook and loop fastening.

FEATURES and BENEFITS:

Hi-Vis Long sleeved jacket
Marking of two bands and brace
Marking on arms, chest and back
Made from 100% Polyester
Warp knit 125 g
Reflective tape for increased visibility
Hook and loop fastening
Lightweight
Versatile
Maximum coverage
Various colours available


Specifications

Attribute Value
Clothing Type Work Jacket
Brand RS PRO
Hooded No
Gender Unisex
Size L to XL
Colour Yellow
Material Properties Hi-Vis
Outer Material Polyester
EN Standards EN20471 Class 3
Checking stock...
IDR
259,707.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1259,707.64
*price per unit indicative
"RS PRO Yellow Unisex Hi Vis Jacket, L to XL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda