3M Anti-Mist Welding Goggles, for Direct Protection

RS Stock No.:
7722791
Mfr. Prt No.:
2895S
Brand:
3M
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
RS stock number 7722791
Product description 3M Anti-Mist Welding Goggles, for Direct Protection
Manufacturer / Brand 3M
Manufacturer part number 2895S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

3M™ 2895S Sealed Welding Goggle Shade 5

Welding goggles are a type of eye protection that are worn during welding to stop your eyes from being damaged. The 2895S safety goggle features a modern, slim design and the anti-fog and anti-scratch lens gives you the reinsurance that your vision will not be impaired when working. The goggles also have an adjustable strap which allows for a comfortable and secure fit. The 2895S shade 5 goggles offer the operator both excellent comfort and safety and are assessed against the EN169:2002 transmittance requirements for welding filters.

Features and Benefits:

Non vented, shade 5 safety goggles with polycarbonate lens
Anti-fog coating – ensures clearer vision (N rated)
Anti-scratch lens – resistant coating (K rated)
Meets the requirements of EN169:2002 for transmittance requirement for welding filters
Protects against high-speed impact at medium energy at room temperature only
Strong optical class 1 lens
Additional protection against gas and fine particles
Protection against molten metal
Easy-to-adjust strap for stable and comfortable wear
Good fit with 3M half-mask respirators

Applications include:

Safety goggles and safety glasses offer great eye protection and safety in the following areas:
Welding
Metal Fabrication
Construction
Laboratories

FAQs:

Do these goggles have a fixed lens or flip up lens?
These goggles do not have a flip up lens.

How do welding goggles protect the eyes?
Welding goggles are designed to protect eyes from heat and optical radiation produced by the welding process, for example the ultraviolet light and also sparks and fine particles.

What does the shade number mean?
The shade number of a lens relates to the amount of darkness provided by it and how effective it is at protecting eyes against intense light during arc welding. Shade numbers range from 2 to 14 (the higher the number the darker the lens). These goggles are shade 5.


Specifications

Attribute Value
Brand 3M
Frame Material PC
Protection Type Direct
Anti-Mist Coating Yes
Adjustable Band Yes
Checking stock...
IDR
475,781.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1475,781.04
*price per unit indicative
"3M Anti-Mist Welding Goggles, for Direct Protection" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda