3M SecureFit 600 Scratch Resistant Anti Mist Welding Glasses

RS Stock No.:
1363631
Mfr. Prt No.:
SF630AS-EU
Brand:
3M

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1363631
Product description 3M SecureFit 600 Scratch Resistant Anti Mist Welding Glasses
Manufacturer / Brand 3M
Manufacturer part number SF630AS-EU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

3M SecureFit SF600 Series Welding Safety Glasses

3M SecureFit SF600 series welding safety spectacles is a superb series of safety spectacles offering versatility with various lens options and coatings. The SF600 series has fixed length temple arms with semi-rimless lenses plus the side shield gives added eye protection. A dual lens design provides amazing optical performance and the soft nose pads increase the wearer comfort and secure grip. The safety glasses have 3M Pressure Diffusion Temple Technology which not only adds to the comfort but also diffuses and pressure over the ear area. A stylish, comfortable and safe series of safety spectacles suiting a variety of work force applications.

FEATURES and BENEFITS:

• Welding shades
• Optical Class 1 lens
• Suitable for prolonged use
• Semi-rimless design
• 2 lens field of vision
• 3M Pressure Diffusion Temple technology
• Secure and comfortable fit
• Soft nose pads
• Superior Scotchgard anti-fog coating meeting K and N standards on standard clear, grey and amber lenses
• Protects against UV
• Weight 27 g
• Various lens options available
• Anti-Scratch
• Not suitable for use when grinding or with electric arc welding
• Not suitable to be worn over prescription glasses

APPLICATIONS:

Some welding applications – Lens options 1.7, 3.0, 5.0
• Stock number 1363630 – 1.7 lens
• Stock number 1363631 – 3.0 lens
• Stock number 1363632 – 5.0 lens
• Construction
• Engineering
• General assembly
• Inspection work
• Light duty maintenance and repair
• Oil and gas industries – Polarised lens
• Airports - Polarised lens
• Work at sea - Polarised lens
• Harsh environments, Cement, Construction – RAS option

PROTECTION:

High speed particles at low energy – F
Extreme temperatures -5°C and +55°C as EN166-2001
UV protection Amber and Clear lenses to EN170:2002
Sun glare - Grey, I/O and Blue mirror lenses to EN172:1994

LENS COLOUR DEFINITION:

Clear – good colour recognition and UV protection
Grey – Sun glare protection
Amber – Enhanced contrast in low light
Grey Polarised – block horizontal reflective glare, reduces sun glare
I/O Mirror – suitable for workers subject to glare moving in and out of strong sunlight
IR Lenses – 1.7, 3.0 and 5.0 – certain welding, cutting and torch applications
RAS – certain harsh environments

FOAM INSERTS AVAILABLE:

Removable foam linings available
Keeps debris away from eyes
Vents inside lining reduces fogging
Easy to clean
Washable
Excellent cushioning


Specifications

Attribute Value
Brand 3M
Lens Material Polycarbonate (PC)
Series SecureFit 600
Lens Colour Green
Scratch Resistant Yes
Anti-Mist Coating Yes
Frame Colour Grey
Glasses/Goggles Glasses
Lens Shade 3
Adjustable Temples Yes
Checking stock...
IDR
378,862.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1378,862.68
*price per unit indicative
"3M SecureFit 600 Scratch Resistant Anti Mist Welding Glasses" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda