RS PRO Grey Floor Trunking – Closed Slot, W70 mm x D16mm, L1m, Aluminium Alloy (Lid), PVC (Base)

RS Stock No.:
8806869
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8806869
Product description RS PRO Grey Floor Trunking - Closed Slot, W70 mm x D16mm, L1m, Aluminium Alloy (Lid), PVC (Base)
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
RS stock number 8806869
Product description RS PRO Grey Floor Trunking - Closed Slot, W70 mm x D16mm, L1m, Aluminium Alloy (Lid), PVC (Base)
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Aluminium Floor Cable Trunking - Self Adhesive

From RS Pro, a range of aluminium floor cable trunking designed for mounting on floors for routing low voltage and signal wires in high traffic areas. This trunking consists of a warp proof self-extinguishing PVC inner rail and a low profile high impact decorative convex extruded aluminium top cover. The PVC base is self-adhesive and the aluminium cover is securely dovetails over the top. All models are highly reliable and excellent quality.

APPROVALS : UL 94V-0

Features and Benefits

• High impact textured low profile aluminium alloy cover
• Warp proof self-extinguishing UL approved PVC base
• Maximum service temperature of 85°C
• Self-adhesive tape applied to the PVC base for quick easy installation

What is cable trunking?

Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.

Trunking uses

Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:

• Offices and indoor work spaces, at various lengths
• Electrical workshops
• Schools, Hospitals, Hotels and anywhere with customers walking amongst cables


Specifications

Attribute Value
Brand RS PRO
Trunking/Chain Type Floor Trunking
Series ARD
Colour Grey
Width 70 mm
Depth 16 mm
Fire Behaviour Self-extinguishing
Slot Type Closed
Length 1 m
Standards Met RoHS Compliant, UL 94 V-0
Material Aluminium Alloy (Lid), PVC (Base)
Checking stock...
IDR
749,753.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1749,753.72
*price per unit indicative
"RS PRO Grey Floor Trunking - Closed Slot, W70 mm x D16mm, L1m, Aluminium Alloy (Lid), PVC (Base)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda