3M White Disposable Coverall, L
- RS Stock No.:
- 7369848
- Mfr. Prt No.:
- 4545 L
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7369848 |
| Product description | 3M White Disposable Coverall, L |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 4545 L |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Limited Life Workwear: 3M
3M Protective Coverall 4545
The 3M™ 4545 Protective Coverall provides advanced protection against hazardous particles and certain liquid splashes. The chemical coveralls have been certified to CE Cat III and Type 5/6 levels of protection.
Design
The coverall is made of an advanced bi-component non-woven offering high tensile strength and is covered laminate made up of a microporous ultra-low lint. The lightweight and soft coverall features a two way zipper, with a sealable storm flap, a three panel hood and elasticated openings. Elasticated openings around the ankles and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.
Protection
The coverall helps protect against non-hazardous dusts and liquid splashes. The laminate provides protection against hazardous splashes, infective agents and particles. The 4545 has an anti-static coating (EN1149-5), which reduces the static discharge and minimises the risk of sparks. The coverall helps protect against hazardous dusts (Type 5), light liquid splashes (Type 6) and partly Nuclear and Biohazard protection.
Features and Benefits
• Comfortable and protective, being CE Cat III and Type 5/6 Certified
• Lightweight and soft material
• Storm flap creates a double seal for extra protection
• Elasticated openings to prevent contamination
• Nuclear particulate hold out
Typical Applications
• Paint Spraying
• Asbestos Inspection
• Insulation Laying
• Pesticide Handling
• Industrial Maintenance
Size Alternatives
736-9845 – Medium
736-9848 – Large
736-9842 – Extra Large
736-9851 – XXL
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Specifications
| Attribute | Value |
| Brand | 3M |
| Gender | Men |
| Reusable/Disposable | Disposable |
| Material | PE |
| Style | Coverall |
| Material Properties | Anti-Static |
| Closure Type | Zipper |
| Size | L |
| Colour | White |