RS PRO Grey Floor Trunking – Closed Slot, W50 mm x D9.8mm, L1m, Aluminium Alloy (Lid), PVC (Base)
- RS Stock No.:
- 8806865
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8806865 |
| Product description | RS PRO Grey Floor Trunking - Closed Slot, W50 mm x D9.8mm, L1m, Aluminium Alloy (Lid), PVC (Base) |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8806865 |
| Product description | RS PRO Grey Floor Trunking - Closed Slot, W50 mm x D9.8mm, L1m, Aluminium Alloy (Lid), PVC (Base) |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Aluminium Floor Cable Trunking - Self Adhesive
From RS Pro, a range of aluminium floor cable trunking designed for mounting on floors for routing low voltage and signal wires in high traffic areas. This trunking consists of a warp proof self-extinguishing PVC inner rail and a low profile high impact decorative convex extruded aluminium top cover. The PVC base is self-adhesive and the aluminium cover is securely dovetails over the top. All models are highly reliable and excellent quality.
APPROVALS : UL 94V-0
Features and Benefits
• High impact textured low profile aluminium alloy cover
• Warp proof self-extinguishing UL approved PVC base
• Maximum service temperature of 85°C
• Self-adhesive tape applied to the PVC base for quick easy installation
What is cable trunking?
Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.
Trunking uses
Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:
• Offices and indoor work spaces, at various lengths
• Electrical workshops
• Schools, Hospitals, Hotels and anywhere with customers walking amongst cables
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Series | ARD |
| Colour | Grey |
| Depth | 9.8 mm |
| Trunking/Chain Type | Floor Trunking |
| Width | 50 mm |
| Fire Behaviour | Self-extinguishing |
| Slot Type | Closed |
| Length | 1 m |
| Standards Met | RoHS Compliant, UL 94 V-0 |
| Material | Aluminium Alloy (Lid), PVC (Base) |