RS PRO Orange Reusable Yes Coverall, XL

RS Stock No.:
1248217
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
RS stock number 1248217
Product description RS PRO Orange Reusable Yes Coverall, XL
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro GO/RT Hi-Vis Coverall

RS Pro Hi-Vis coveralls are made from a heavyweight fabric with a rugged design ensuring the coveralls have a long working life. The coveralls have hi-vis tape at the arms, legs, chest and shoulders making you highly visible. An elasticated waist provides a comfortable fit plus a 2 way concealed zip provides quick and easy access. Numerous pockets provide storage and the Texpel finish repels dirt and stains. To clean the coveralls an industrial wash is required.

FEATURES and BENEFITS:

Hi-vis coveralls
Heavyweight fabric
Rugged design
Hi-vis tape on, arms, legs, chest and shoulders
Highly visible
Elasticated waist
2 way concealed zip
Elasticated waist
Roomy fit
Texpel finish repels dirt and stains
80% Polyester
20% Cotton 280 g
Phone pocket
Side access pockets
Industrial wash required


Specifications

Attribute Value
Brand RS PRO
Reusable/Disposable Reusable
Style Coverall
Material Properties Breathable, Durable, Stain Repellent
Length Regular
Standards Met CE, EN ISO 20471 Class3, GO/RT 3279 ISSUE 8
Closure Type Zipper
Material Cotton, Polyester
Size XL
Hi-Vis Yes
Colour Orange
Checking stock...
IDR
1,436,468.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,436,468.55
*price per unit indicative
"RS PRO Orange Reusable Yes Coverall, XL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda