RS PRO Disposable Face Mask, FFP2, Valved

RS Stock No.:
9185826
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
RS stock number 9185826
Product description RS PRO Disposable Face Mask, FFP2, Valved
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO FFP2 Fold Flat Valved Respirator

Introducing the RS PRO FFP2 Fold Flat Valved Respirator. This disposable respirator has been designed with a valve that offers lighter breathing resistance, whilst still giving the wearer superior respiratory protection against fine, toxic dust, fumes and water-based mist. It features an adjustable nose clip for better comfort and flexibility for all wearers and is foldable for convenient and compact storage in pockets when not being worn. As well as superior comfort, the respirator also reduces temperatures and build-up of uncomfortable mist, making it easier to wear and use for longer periods of time. Respiratory masks are a key piece of PPE (Personal Protective Equipment) when working in environments with fine dust particles and toxic mists that could cause respiratory damage.

Features and Benefits:

• This respiratory mask has been designed with an exhalation valve that offers lighter breathing resistance, allowing for easier and more comfortable breathing
• The disposable face mask folds flat vertically, making it compact and convenient to store in pockets or jumpsuits when not in use
• The adjustable nose clip and sweat absorbing nose foam allows greater flexibility and extended comfort for the wearer, while the twin headband makes sure it sits securely to form a protective seal
• One size fits all, snug fit for superior comfort and lightweight, even when being worn for extended periods of time
• The respirator also reduces mist and temperature build-up for longer-lasting use

What does this respirator protect against?

• Moderate levels fine dust
• Oil-based mist
• Water-based mist
• Cement mist
• Wood mist
• Plastering mist
• Sanding mist

How long does a does a disposable respirator last?

These respirators generally will last about 8 hours or when it becomes too difficult to breathe and are disposable when they no longer offer full protection

What is the difference between FFP1, FFP2 and FFP3 protection?

As part of the EN149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.

FFP1
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.

FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.

FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.

Standards and Approvals:

• EN149 FFP2 (NR)
• CE CAT III
• CE Certified


Specifications

Attribute Value
Brand RS PRO
Includes Safety Glasses No
Category General Purpose
Style Fold Flat
Moulded/Fold Flat Fold Flat
Adjustable Nose Clips Yes
Moulded No
Protection Rating FFP2
Colour White
Valved Yes
Checking stock...
IDR
489,311.85
Out of stock
Price Box (1 Box of 20)
Box(s)Per Box(IDR)Per Unit(IDR)
1489,311.8524,465.59
*price per unit indicative
"RS PRO Disposable Face Mask, FFP2, Valved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda