3M 8000 3M 8812 Disposable Face Mask, FFP1, Valved
- RS Stock No.:
- 0766356
- Mfr. Prt No.:
- 3M 8812
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0766356 |
| Product description | 3M 8000 3M 8812 Disposable Face Mask, FFP1, Valved |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 3M 8812 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
3M 8812 Valved Dust Respirator FFP1
Disposable Respirator 8812 provides lightweight, comfortable and effective FFP1 protection against dust and mist. The convex shape, twin strap design, nose foam and nose clip ensure comfortable wear over a range of face sizes.
Get protection against hazardous dusts and mists with 3M™ Particulate Respirator 8812. Tried and tested for over 40 years, our classic, cup shaped disposable respirator provides secure and comfortable FFP1 (NPF 4) protection against dusts and mists.
With a durable, collapsible resistant inner shell and convex shape, the lightweight, twin strap design features a nose clip and soft nose foam to help you get a comfortable, secure fit across a broad range of face sizes. The 3M™ Cool Flow™ Valve helps reduce heat build-up, offering workers comfortable protection throughout their shifts, even in hot and humid conditions.
Designed to work well with 3M Eyewear and Hearing Protection products.
Features and Benefits
• Disposable FFP1 respirator offering reliable, effective protection against dust & mists
• The cup shape, twin strap design, nose foam and nose clip ensure comfortable wear over a range of face sizes
• Durable, collapse resistant inner shell
• 3M™ Cool Flow™ Valve reduces heat and moisture build-up to offer workers comfortable protection - even in hot and humid conditions
• Maximum usage level: Up to 4 x TLV
Applications
Disposable respirator masks are used when there may be harmful particulates in the atmosphere such as dust. They protect the wearer by filtering air before it can be breathed in through the nose and mouth. The protective equipment can be used with differently rated filters depending on the challenges of the environment. Disposable face masks are a common and effective solution to respiratory protection suitable for a variety of tasks, such as;
• Carpentry and construction
• Decorating and DIY
• Laboratory and manufacturing
How long does a does a disposable respirator last?
These respirators generally will last about 8 hours or when it becomes too difficult to breath.
Is there any difference between a FFP1, FFP2 and FFP3 protection?
As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.
FFP1
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.
FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Specifications
| Attribute | Value |
| Brand | 3M |
| Protection Rating | FFP1 |
| Series | 8000 |
| Style | Cup |
| Quantity Per Package | 10 |
| Moulded/Fold Flat | Moulded |
| Adjustable Nose Clips | Yes |
| Colour | White |
| Moulded | Yes |
| Valved | Yes |