RS PRO Black Strapping, 260kg

RS Stock No.:
9129188
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
RS stock number 9129188
Product description RS PRO Black Strapping, 260kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Black Polypropylene Hand Strapping on Reel

A range of RS PRO reels of breaking strain hand strapping. Versatile, light and flexible polypropylene hand strapping. Offers a breaking strain from 150 kg to 260 kg and is recommended for parcels, bundles and medium weight pallets.

RS PRO hand strapping is ideal for all your everyday packaging requirements. We also offer a range of strapping tools accessories such as stands, reel dispensers, cutters and tensioners banding tools.

Breaking Strain

Options available for RS PRO hand strapping

150 Kg breaking strain - RS No: 912-9175
220 Kg breaking strain - RS No: 912-9179
260 Kg Breaking strain - RS No: 912-9188

Features and Benefits:

Flexible polypropylene (PP) - used for light to medium applications
Versatile

  • Easy to use manual strapping band

  • Width of strap is 12 mm

  • Colour is black

  • Plastic reel core

  • Safer than steel strap as it will not cut you

Accessories available include:

183-5756 – dispenser stand for holding reels of strapping
183-5790 – hand strapping tool, tensioner and cutter for use with strapping

Typical Applications

This plastic strapping is used to reinforce, combine or fasten an item or many items together. This process is also referred to as bundling or banding and is used in the packaging industry. Strapping can be used for:

  • Attaching and securing items to pallets

  • Bundling products ready for shipment


Specifications

Attribute Value
Brand RS PRO
Breaking Strain 260 kg
Strapping Width 12.4 mm
Colour Black
Strapping Material PP
Strapping Length 1300 m
Checking stock...
IDR
1,173,509.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,173,509.32
*price per unit indicative
"RS PRO Black Strapping, 260kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda