RS PRO Digital Desktop Timer White

RS Stock No.:
3656230
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
RS stock number 3656230
Product description RS PRO Digital Desktop Timer White
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Desktop Timer With Count Up Timer

Introducing the desktop timer with count up feature from our own trusted and reliable own brand RS PRO, a compact timer ideal for applications that require a measurement of time. This handy device incorporates a count up timer feature, allowing you to also measure time elapsed. The user friendly interface includes 3 buttons for start/stop, mode and split/lap/reset that are colour coded and easy to use. The clock is enclosed with a durable white ABS plastic, providing protection from any knocks or falls that may occur. This reliable desktop clock and timer also includes 1/100 second count up facility to 40 minutes with lap and split options and accuracy within 1 second over a 24 hour period.

We also have high-quality calibrated versions to choose from including UKAS 134-7538 or RSCAL 134-7537.

Note

Resolution is 0.01 second only up to 30 minutes. Thereafter it is 1 second.

Features and benefits

• Count up feature, ideal for measuring time elapsed
• Durable ABS enclosure for protection from knocks and bumps
• Clear and easy to use interface with 3 buttons for stop/start, mode and split/lap/reset
• Digit heights of 14 and 11 mm allowing you to clearly read measurements
• R6 (AA) battery operated that is also supplied
• 1/100 second count up facility to 40 minutes with lap and split options
• Additional 1 second count up facility to 24 hours after
• Audible alarm to notify you upon completion of time

Applications

This compact clock and timer can be used in a variety of applications that require elapsed time to be measured such as:

• Sporting events
• Competitions
• Cooking
• Meetings
• Lectures

How is this timer operated?

This digital count up timer is operated via an R6 (AA) battery, this is also supplied.

Does this include an audible alarm?

This desktop clock and timer features an audible alarm, notifying you upon completion of time.


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Height 100 mm
Maximum Time Minutes 59 min
Battery Size AA
Count Direction Up
Battery Quantity 1
Width 120 mm
Colour/Finish White
Digital/Analogue Digital
Depth 45 mm
Case Material ABS
Maximum Time Hours 23 h
Checking stock...
IDR
733,915.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1733,915.33
*price per unit indicative
"RS PRO Digital Desktop Timer White" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda