RS PRO Digital Desktop Timer White

RS Stock No.:
0557610
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0557610
Product description RS PRO Digital Desktop Timer White
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
RS stock number 0557610
Product description RS PRO Digital Desktop Timer White
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Digital Desktop Timer With Jumbo Display

Introducing the digital desktop timer from our trusted and reliable own brand RS PRO, a compact timer ideal for a range of applications that require a specific time to be elapsed or measured. The compact design and 1 x AAA battery operation means that the timer can easily be transported and used in a range of environments, making it a versatile timer. This handy desktop timer can count up and down to/from 99 min, 59 sec with a jumbo LCD display that allows you to clearly see the time elapsed, with a built in audible alarm to notify you once the count down/up has ended. If the timer is intended for office or home use, the built-in stand ensures that it can be securely placed on a flat surface, whereas the clip allows you to attach it to an accessory such as a belt, for improved portability.

At RS, we also offer calibrated versions for this compact timer including: UKAS calibration (134-7550) or RSCAL calibration (134-7549).

Features and benefits

• Jumbo LCD display to clearly display time elapsed
• Audible alarm at the end of the count down period
• Operated by 1 x AAA battery (included)
• Compact design with clip allowing you to easy transport it
• Built-in stand ensuring the timer can be displayed up right on a flat surface
• Count up or down, making it a versatile timer suitable for a range of applications

Applications

This compact timer can be used in a variety of applications that require elapsed time to be measured such as:
• Sporting events
• Competitions
• Cooking
• Meetings
• Lectures

What batteries does this require?

The RS PRO desktop timer operates using a 1 x AAA battery, which is also supplied.

Is there an audible alarm?

This timer features an audible alarm once the count down or up time has been achieved, providing enhanced notification when the timer is not to hand.

What is the max time achievable?

The max time achievable with the RS PRO desktop timer is 99 minutes, 59 seconds.


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Maximum Time 99 min 59 s
Height 65 mm
Desk/Wall Desktop
Maximum Time Seconds 59 s
Maximum Time Minutes 99 min
Battery Size AAA
Count Direction Down, Up
Battery Quantity 1
Width 90 mm
Colour/Finish White
Digital/Analogue Digital
Checking stock...
IDR
442,845.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1442,845.58
*price per unit indicative
"RS PRO Digital Desktop Timer White" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda