RS PRO Black Digital Pocket Stopwatch

RS Stock No.:
8919889
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8919889
Product description RS PRO Black Digital Pocket Stopwatch
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
RS stock number 8919889
Product description RS PRO Black Digital Pocket Stopwatch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO LCD Stopwatch 5101

Introducing the LCD 5101 pocket stopwatch from our trusted and reliable own brand RS PRO, a compact 1/100 second LCD digital stopwatch ideal for measuring time elapsed in a range of applications. This versatile timer offers a clear and precise LCD screen with back light feature, ensuring results can always be accurately measured in a range of environments. This durable stopwatch is operated via easy to access buttons across the top of the device, including start, stop, mode, recall, split and reset. The 5101 includes normal time with an alarm and calendar, as well as the ability to count down from up to 10 hours, providing a versatile timer suitable for a variety of tasks. This durable stopwatch is enclosed with a water resistant black case with a cord lanyard, allowing you to use it in a variety of locations.

Features and benefits

• 1/100 second LCD stopwatch for excellent accuracy
• Dual line 8 mm and 6 mm digits, allowing you to view multiple times
• 199 lap/split times with 60 memories
• Normal time with an audible alarm, for enhanced notification
• Calendar feature up to 2050
• Count down feature from up to 10 hours, enhancing versatility
• Back light feature operated by a button on the top, for enhanced visibility in low light conditions
• Temperature switchable between °C and °F
• Battery operated via lithium battery CR2032 for extended life
• Water resistant case, allowing the device to be used in a range of environments

Applications

Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:

• Sporting events
• Competitions
• Tests and experiments
• Live events

How does this stopwatch operate?

This versatile timer operated via a lithium battery, providing extended life and a long lasting product.

What is the maximum time achievable?

From the start time, the maximum time achievable for this stopwatch is 9 h 59 min 59.99 s.

Does it feature an alarm?

This pocket sized digital stopwatch features an audible alarm so you can easily be notified, even when you're not operating the device.


Specifications

Attribute Value
Brand RS PRO
Digital/Analogue Digital
Alarm Function Yes
Maximum Time Hours 9 h
Resolution 1/100 s
Power Source Battery
Maximum Time 9 h 59 min 59.99 s
Height 75 mm
Maximum Time Seconds 59.99 s
Maximum Time Minutes 59 min
Countdown Timer Yes
Type Pocket
Calendar Yes
Water Resistance Water Resistant
Width 70 mm
Colour/Finish Black
Checking stock...
IDR
1,032,117.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,032,117.60
*price per unit indicative
"RS PRO Black Digital Pocket Stopwatch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda