3M 172 x 99 x 55 mm Adhesive Hook

RS Stock No.:
9143519
Mfr. Prt No.:
MR03BC
Brand:
3M
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
RS stock number 9143519
Product description 3M 172 x 99 x 55 mm Adhesive Hook
Manufacturer / Brand 3M
Manufacturer part number MR03BC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M Command™ Adhesive Hooks

These 3M Command™ Adhesive Hooks attach to the wall or surface using a Command™ Adhesive Strip that provides strong holding power but can still be removed from the wall cleanly.

3M’s Adhesive Hooks are quick and simple to install without the need for tools. These pressure-sensitive adhesive strips have a stretchable foam backing which can be removed cleanly from most surfaces.

Wall Fixings

Features and Benefits

• 3M’s stretch-release system provides clean, damage-free and easy removal from most surfaces
• Silicone adhesive provides water resistance which allows the product to be used in humid or damp environments
• Pressure-sensitive adhesive strips offer high levels of adhesion for excellent holding power without the need for tools

Applications

These hooks are designed for lightweight applications where the convenience of an adhesive solution is preferable to a more permanent installation.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.


Specifications

Attribute Value
Brand 3M
Type Hook
Size 172 x 99 x 55 mm
Checking stock...
IDR
473,368.57
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1473,368.57
*price per unit indicative
"3M 172 x 99 x 55 mm Adhesive Hook" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda