RS PRO Gooseneck Microphone, Unidirectional 500Ω

RS Stock No.:
6997304
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6997304
Product description RS PRO Gooseneck Microphone, Unidirectional 500Ω
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
RS stock number 6997304
Product description RS PRO Gooseneck Microphone, Unidirectional 500Ω
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

RS Pro Unidirectional Gooseneck Microphone

The perfect addition to a podium, this RS Pro dynamic gooseneck microphone provides excellent ambient noise isolation and feedback rejection in any environment.

The microphone is easy to fit with its 3 pin XLR connector and is unidirectional meaning it can pick up a sound with high gain from a specific side of the microphone.

Features and Benefits

Unidirectional
Frequency: 10 Hz to 16,000 Hz
Lightweight and flexible
3-pin XLR connector
All metal case with non-glare black finish

What is a gooseneck microphone?

A gooseneck microphone is commonly found on podiums and is a microphone element integrated into a desktop base rather than a cable. The microphone elements are usually small and cardioid or super cardioid. The mic is designed to capture spoken word up close, rather than audio in the distance.


Specifications

Attribute Value
Brand RS PRO
Weight 215 g
Minimum Frequency Response 100 Hz
Frequency Response 100 Hz → 16 kHz
Type Dynamic
Maximum Frequency Response 16 kHz
Impedance 500 Ω
Directionality/Polar Pattern Unidirectional
Sensitivity -77 dB
Connector XLR
Head Diameter 31.7 mm
Length 464.5 mm
Checking stock...
IDR
934,150.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1934,150.34
*price per unit indicative
"RS PRO Gooseneck Microphone, Unidirectional 500Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda