Molex 47948-0001 Patch SMT Antenna, Bluetooth (BLE), WiFi

RS Stock No.:
7595325
Mfr. Prt No.:
47948-0001
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7595325
Product description Molex 47948-0001 Patch SMT Antenna, Bluetooth (BLE), WiFi
Manufacturer / Brand Molex
Manufacturer part number 47948-0001
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
RS stock number 7595325
Product description Molex 47948-0001 Patch SMT Antenna, Bluetooth (BLE), WiFi
Manufacturer / Brand Molex
Manufacturer part number 47948-0001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Surface Mount Technology (SMT) Antennas

Molex 2.4 GHz SMT On-Ground Antenna

This Molex 2.4 GHz Surface Mount Device (SMD) On-Ground Antenna is the smallest of its kind and requires no ground clearance which gives significant PCB real-estate savings. Manufactured using Laser Direct Structuring (LDS) this Molex 2.4 GHz SMT On-Ground Moulded Interconnect Device (MID) Antenna is the smallest in the market. The light weight (0.03 g) of the Molex 2.4 GHz SMD On-Ground Antenna makes it ideal for use in portable electronic devises based on a wide range of wireless standards.

Physical Data for the Molex 2.4 GHz SMD On-Ground Antenna:

Weight: 0.03 g
Size: base 3x3 mm, height 4 mm
Housing material LCP-LDS
Flammability: UL 94V-0
Operating temperature -35 to +85 °C
Peeling force: 1 N

Electrical Data for the Molex 2.4 GHz SMD On-Ground Antenna:

RF Power: 2 W
Frequency: 2400 to 2483.5 MHz
Return Loss -S11: < -9 dB
Average Total Efficiency: 70 %
Peak Gain: 3.0 dBi
Polarization: Linear
Input Impedance: 50 Ohms


Specifications

Attribute Value
Brand Molex
RF Protocols Bluetooth (BLE), WiFi
Maximum Operating Temperature +85 °C
Supported Frequency Bands 2400 ? 2483.5 MHz
Internal/External Internal
Physical Form Patch
Gain 3 dBi
Minimum Operating Temperature -35 °C
Dimensions 3 x 3 x 4 mm
Height 3 x 4 mm
Length 3 mm
Width 3 mm
Checking stock...
IDR
22,131.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
122,131.79
*price per unit indicative
"Molex 47948-0001 Patch SMT Antenna, Bluetooth (BLE), WiFi" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda