Molex 47950-0011 PCB WiFi Antenna with Micro-Coaxial RF Connector, Bluetooth (BLE), WiFi

RS Stock No.:
9048231
Mfr. Prt No.:
47950-0011
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9048231
Product description Molex 47950-0011 PCB WiFi Antenna with Micro-Coaxial RF Connector, Bluetooth (BLE), WiFi
Manufacturer / Brand Molex
Manufacturer part number 47950-0011
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
RS stock number 9048231
Product description Molex 47950-0011 PCB WiFi Antenna with Micro-Coaxial RF Connector, Bluetooth (BLE), WiFi
Manufacturer / Brand Molex
Manufacturer part number 47950-0011

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

2.4GHz Antennas

Molex 47950 Series 2.4GHz / 5GHz Wifi Stand Alone Antenna

47950 series 2.4GHz / 5GHz Wifi stand alone antenna with a 100mm cable length and adhesive mounting. This 47950 series Wifi antenna has a 50 Ohm impedance, 2 bands and is terminated with a SMT male connector which mates with a 50 Ohm SMT MCRF jack receptacle (stock number 702-5425)


Specifications

Attribute Value
Brand Molex
RF Protocols Bluetooth (BLE), WiFi
Supported Frequency Bands 2.4 GHz, 5 GHz
Frequency Range 2.4 GHz, 5 GHz
Cable Length 100 mm
Mounting Type Adhesive Mount
Gain 2.27, 4.9 dBi
Antenna Directivity Omnidirectional
Antenna Mounting Type Adhesive
Antenna Physical Form PCB
Antenna Type PCB
Connector Type Micro-Coaxial RF
Weight 0.680 g
Width 15.90 mm
Series 47950
Checking stock...
IDR
106,778.02
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1106,778.0253,389.01
*price per unit indicative
"Molex 47950-0011 PCB WiFi Antenna with Micro-Coaxial RF Connector, Bluetooth (BLE), WiFi" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda