Molex 105263-0003 Square Omnidirectional Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

RS Stock No.:
8197382
Mfr. Prt No.:
105263-0003
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8197382
Product description Molex 105263-0003 Square Omnidirectional Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Manufacturer / Brand Molex
Manufacturer part number 105263-0003
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
RS stock number 8197382
Product description Molex 105263-0003 Square Omnidirectional Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Manufacturer / Brand Molex
Manufacturer part number 105263-0003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

GSM (Global System for Mobile communications) Antennas

GSM Cellular 6-Band Standalone Antenna

The Molex 6-band Standalone Antenna offers communication over a range of cellular bands such as GSM850, GSM900, GSM1800, GSM1900, UMTS band-1 and LTE band-7. The antenna is used in a wide range of areas from medical to Industrial and a variety of wireless applications. Molex micro-coaxial cables come in lengths of 100mm (105263-0001), 150mm (105263-0002) and 200mm (105263-0003).

It is extremely compact and the cellular antennas have reflection coefficient values that are better than -7dB over these bands. They also have radiation efficiencies of 80% at the low band GSM850, GSM900 and 70% at the high band GSM1800, GSM1900 and LTE band-7.

Pull force 18N
Ground plane independant
RoHS compliant and halogen free
Polarization: Linear
Input Impedance: 50 Ohms
Max PWR: 2 W / 33 dBm
Operating Temperature: -30 to +75°C
Easy to use
Poly-flexible adhesive tape on the underside of antenna
Mates with the Molex micro-coaxial SMT Jack (RS 702-5425)


Specifications

Attribute Value
Brand Molex
Supported Frequency Bands 1710 → 1880 (Type GSM 1800) MHz, 1850 → 1990 (Type GSM 1900) MHz, 1920 → 2170 (Type MTS band → 1) MHz, 2500 → 2690 (Type LTE band → 7) MHz, 824 → 894 (Type GSM 850) MHz, 880 → 960 (Type GSM 900) MHz
Frequency Range 1710 → 1880 (Type GSM 1800) MHz, 1850 → 1990 (Type GSM 1900) MHz, 1920 → 2170 (Type MTS band → 1) MHz, 2500 → 2690 (Type LTE band → 7) MHz, 824 → 894 (Type GSM 850) MHz, 880 → 960 (Type GSM 900) MHz
Connector Type U.FL
Lead Length 0.2 m
Gain 3 dBi
Antenna Directivity Omnidirectional
Antenna Mounting Type Adhesive
Antenna Physical Form Square
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Includes Lead Yes
Internal/External Internal
Series 105263
Checking stock...
IDR
67,129.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
167,129.60
*price per unit indicative
"Molex 105263-0003 Square Omnidirectional Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda