RS PRO D-sub Adapter Female 9 Way D-Sub to Male 25 Way D-Sub

RS Stock No.:
0218273
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0218273
Product description RS PRO D-sub Adapter Female 9 Way D-Sub to Male 25 Way D-Sub
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
RS stock number 0218273
Product description RS PRO D-sub Adapter Female 9 Way D-Sub to Male 25 Way D-Sub
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

9-25 Way D Adaptors

9-25 way adaptors in various configurations to meet your requirements. These fully moulded adaptors can be used to match up peripheral units with different connector sizes quickly and easily. Durability of 100 mating cycles. 300V operating voltage. Screw posts (SP) and locking posts (LP) options on each connector (see price table for details).


Specifications

Attribute Value
Brand RS PRO
Converts To Gender Male
Converts To Type 25 Way D-Sub
Converts From Type 9 Way D-Sub
Converts From Gender Female
Checking stock...
IDR
43,739.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
143,739.13
*price per unit indicative
"RS PRO D-sub Adapter Female 9 Way D-Sub to Male 25 Way D-Sub" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda