Bosch GAS 12V Handheld Mini Vacuum Cleaner for Portable Vacuuming, 12V

RS Stock No.:
1138635
Mfr. Prt No.:
06019E3000
Brand:
Bosch
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
RS stock number 1138635
Product description Bosch GAS 12V Handheld Mini Vacuum Cleaner for Portable Vacuuming, 12V
Manufacturer / Brand Bosch
Manufacturer part number 06019E3000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bosch GAS 12V Li-Ion Cordless Vacuum Cleaner (Bare Unit)

The best performing and lowest weight mini vacuum cleaner in its class at only 700g without battery. Compatible with the Bosch Blue 10.8 volt lithium-ion range of tools, batteries and chargers. This compact vacuum cleaner is great for multiple materials and can be easily stored in an L-Boxx carry case (sold separately).

Features and Benefits:

• Cordless dust extractor for intermediate cleaning and for cleaning on the go
• Ergonomic soft grip & design for fatigue-free working
• Powerful and compact – fits into the smallest L-BOXX 102
• Can be clicked into L-BOXX and into GAS 35 and GAS 55 wet/dry dust extractors
• Suitable for vacuuming various types of dirt, e.g. wood, plastic or metal chips
• Ideal for hard-to-reach areas thanks to crevice nozzle
• Easy emptying of dust box with a single click
• Quick & easy cleaning and exchange of filter
• Comfortable to use thanks to a compact size, low weight and ergonomic design
• Practical battery charge level indicator with 3 LEDs
• Transparent dust container

Technical Specification:

• Battery voltage - 10.8 and 12v
• Weight incl. battery - 0.87kg
• Container volume - 0.35l
• Length - 273.0mm
• Width - 77.0mm
• Height - 170.0mm
• Filter surface area - 408cm²
• Max. volume flow rate (Turbine) - 15 l/sec
• Max. vacuum pressure (turbine) - 45 mbar

Typical Applications:

Vacuum cleaners, carpet cleaners and floor cleaning accessories such as vacuum bags and vacuum filters are all used in both the workplace and for domestic use in the house. High-quality and reliable vacuum cleaners and carpet cleaners help keep floors and common areas clean, tidy and hygienic.

FAQs:

What do I get in the set?
The Bosch GAS 12V is supplied as a bare unit with Crevice Nozzle, Flat-pleated filter and 1/2 L-Boxx inlay only. No batteries or charger are supplied.

Do you stock compatible batteries?
Yes, the GAS 12V is compatible with all 12V & 10.8V Boasch power tool batteries e.g.:
• Bosch 1600Z0002Y 4Ah Li-ion 10.8V - 113-8655
• Bosch 1600Z0002X 2Ah Li-ion 12V - 874-1046
• Bosch 1600A00X79 3Ah Li-ion 12V - 175-1152
• Bosch 1600A00X7H 6Ah Li-ion 12V - 175-1153

What type of charger should I use?
Recommended Bosch charger compatible with all batteries listed above is:
• Bosch GAX 18V-30 Dual Bay Battery Charger with USB Port - 135-003

Why does a vacuum cleaner need a filter?
The filter in a vacuum cleaner is designed to capture microscopic particles which are too small to be trapped inside the bag or dust cup before these particles damage the motor.


Specifications

Attribute Value
Brand Bosch
Dry Capacity 0.35 L
Application Portable Vacuuming
Vacuum Cleaner Type Handheld
Battery Powered Yes
Bag/Bagless Bagless
Supply Voltage 12 V
Colour Blue
Model Number GAS 12V
Checking stock...
IDR
2,053,221.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,053,221.75
*price per unit indicative
"Bosch GAS 12V Handheld Mini Vacuum Cleaner for Portable Vacuuming, 12V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda