RS PRO Green Scourer 228mm x 152mm x 7mm, for Industrial Cleaning Use

RS Stock No.:
8988286
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
RS stock number 8988286
Product description RS PRO Green Scourer 228mm x 152mm x 7mm, for Industrial Cleaning Use
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Scouring pad

From the trusted brand RS PRO comes a great value green scouring pad. This great value pads are a fantastic solution for your cleaning and maintenance requirements.

Features and benefits:

Extremely durable and very abrasive cloths allow for tough cleaning and scrubbing to remove tough dirt and grease
Dimensions: 228 x 152 x 7 mm

Applications

These pads have great application use in environments such as;

  • Industrial

  • Commercial

  • Catering

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Type Scouring Pad
Height 7 mm
Width 152 mm
Length 228 mm
Colour Green
Application Industrial Cleaning
Checking stock...
IDR
165,516.42
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1165,516.4216,551.64
*price per unit indicative
"RS PRO Green Scourer 228mm x 152mm x 7mm, for Industrial Cleaning Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda