RS PRO Dry Industrial Wipes for Clean Room Use, Bag of 300

RS Stock No.:
2418116
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
RS stock number 2418116
Product description RS PRO Dry Industrial Wipes for Clean Room Use, Bag of 300
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS PRO Cleaning Wipes

These RS PRO wipes are double packed and may be used in up to Class 100 clean rooms. The wipes measure 23 cm x 23 cm and are ideal for use in a clean room and controlled environment for general wiping and spill control. The non- woven wipes made from 55% cellulose and 45% polyester. They are ideal to wipe up small spills and also to lay product on for inspection.

RS PRO have a great range of wipes at low prices suitable for various applications to meet all your cleaning requirements.

Features and Benefits

• Blend of 55% cellulose and 45% polyester
• Hydroentangled non-woven wipe
• High absorbency properties of a natural fibre with the cleanliness, strength and durability of synthetic wipers
• Packaged in a double bag in Class 100 clean room
• Compatible with ISO 5 (Class 100) clean rooms

Applications

• Multi-Purpose Wipes have a wide range of uses and these RS PRO wipes are suitable for cleaning:
• Laboratories
• Electronics
• Aerospace
• Food processing
• Photo processing
• Semiconductor manufacturing

FAQs:

How many wipes are in the pack?
These multi-purpose wipes are supplied in bags of 300 wipes.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Wiper Size 228 x 228 mm
Repeat/Single Use Single Use
Number of Wipes per Pack 300
Application Clean Room
Wipe Type Industrial Wipes
Wet/Dry Dry
Colour White
Package Type Bag
Checking stock...
IDR
1,018,167.23
Out of stock
Price Bag (1 Bag of 300)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,018,167.233,393.89
*price per unit indicative
"RS PRO Dry Industrial Wipes for Clean Room Use, Bag of 300" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda